Part Details for VW3A7736 by Schneider Electric
Overview of VW3A7736 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A7736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1835
|
Newark | Brake Resistor, Var Speed Drive, 5Ohm, Accessory Type:Braking Resistor, For Use With:Schneider Electric Altivar Process Atv900, Machine Atv320/Atv340 Series Var Speed Drives, Product Range:Altivar Series, Svhc:No Svhc (1 Rohs Compliant: Yes |Schneider Electric VW3A7736 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,218.7200 | Buy Now |
DISTI #
996-VW3A7736
|
Mouser Electronics | Ceramic Composition Resistors Braking Resistor 5ohm 1.9kW | 0 |
|
$879.2200 | Order Now |
DISTI #
71392232
|
RS | Braking resistor, 5 ohms, 1.9 kW, IP23 | Schneider Electric VW3A7736 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,076.0900 | RFQ |
Part Details for VW3A7736
VW3A7736 CAD Models
VW3A7736 Part Data Attributes
|
VW3A7736
Schneider Electric
Buy Now
|
Compare Parts:
VW3A7736
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |