Part Details for VW3A31404 by Schneider Electric
Overview of VW3A31404 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A31404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4433
|
Newark | Emc Input Filter, Variable Speed Drive, Accessory Type:Emc Input Filter, For Use With:Schneider Electric Altivar, Lexium Series Variable Speed Drives & Motion Servo Drives, Product Range:- Rohs Compliant: Yes |Schneider Electric VW3A31404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7000 / $175.8900 | Buy Now |
DISTI #
4008-VW3A31404-ND
|
DigiKey | ADDITIONNAL EMC INPUT FILTER - 3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$147.4900 | Buy Now |
DISTI #
996-VW3A31404
|
Mouser Electronics | Enclosures for Industrial Automation EMC filter Sizes 5 6 M3 6 N4 | 0 |
|
$139.7900 / $147.4800 | Order Now |
DISTI #
70379928
|
RS | Electric VW3A31404 EMI Filter Additional EMC Input Filter 15 A 380 to 500 V | Schneider Electric VW3A31404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7000 | RFQ |
Part Details for VW3A31404
VW3A31404 CAD Models
VW3A31404 Part Data Attributes
|
VW3A31404
Schneider Electric
Buy Now
|
Compare Parts:
VW3A31404
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |