Part Details for VW2X60-12IO1 by Littelfuse Inc
Overview of VW2X60-12IO1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW2X60-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3502
|
Newark | Bipolar Module - Thyristor V1A/B Pack/ Blister |Littelfuse VW2X60-12IO1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $34.6600 | Buy Now |
Part Details for VW2X60-12IO1
VW2X60-12IO1 CAD Models
VW2X60-12IO1 Part Data Attributes
|
VW2X60-12IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VW2X60-12IO1
Littelfuse Inc
Silicon Controlled Rectifier, 43A I(T)RMS, 27000mA I(T), 1200V V(DRM), 1200V V(RRM), 4 Element, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 2 BANKS, ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 43 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |