Part Details for VV3QZ35-0802C-Q by SMC Corporation of America
Overview of VV3QZ35-0802C-Q by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-S0802CLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
51741-10000802CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 2P Vertical Receptacle. | |
51700-10200802CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 8S 2P Vertical Header, Press Fit |
Price & Stock for VV3QZ35-0802C-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020289
|
RS | BASE MOUNTED MANIFOLD, VQZ100-300 SERIES | SMC Corporation VV3QZ35-0802C-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4500 | RFQ |