Part Details for VV-800-EAE-SAAN-14M3181808 by Microchip Technology Inc
Overview of VV-800-EAE-SAAN-14M3181808 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VV-800-EAE-SAAN-14M3181808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-800-EAE-SAAN-14M3181808
|
Microchip Technology Inc | VV-800-EAE-SAAN-14M3181808, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
Part Details for VV-800-EAE-SAAN-14M3181808
VV-800-EAE-SAAN-14M3181808 CAD Models
VV-800-EAE-SAAN-14M3181808 Part Data Attributes
|
VV-800-EAE-SAAN-14M3181808
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-SAAN-14M3181808
Microchip Technology Inc
CMOS Output Clock Oscillator, 14.3181808MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.3181808 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |