VV-701-EAE-PNEE-40M0000000
Description: CMOS Output Clock Oscillator, 40MHz Nom

Overview of VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17E09PNEE0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 2200pF

Price & Stock for VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VV-701-EAE-PNEE-40M0000000
Microchip Technology Inc VV-701-EAE-PNEE-40M0000000, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $18.7900
  • 25 $15.6500
  • 100 $14.2300
  • 1,000 $13.7500
  • 5,000 $13.6000
$13.6000 / $18.7900 Buy Now

CAD Models for VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc

VV-701-EAE-PNEE-40M0000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; MIL-STD-883
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
JESD-609 Code
e4
Linearity
5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.6mm
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
9 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. VV-701-EAE-PNEE-40M0000000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 40MHz Nom
    VS

Related Parts for VV-701-EAE-PNEE-40M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VV-701-EAE-PNEE-40M000000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VV-701-EAE-PNEE-40M000000... would you like to use for your alert(s)?
  • Please alert me when VV-701-EAE-PNEE-40M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VV-701-EAE-PNEE-40M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VV-701-EAE-PNEE-40M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VV-701-EAE-PNEE-40M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VV-701-EAE-PNEE-40M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VV-701-EAE-PNEE-40M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: