Part Details for VV-701-EAE-KNEE-14M7456000 by Microchip Technology Inc
Overview of VV-701-EAE-KNEE-14M7456000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-EAE-KNEE-14M7456000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-VV701EAEKNEE-14M
|
Mouser Electronics | VCXO Oscillators Low Frequency Ceramic VCXO, +3.3 Vdc, CMOS, -40C to +85C, +/-50ppm APR RoHS: Compliant | 1 |
|
$18.7900 | Buy Now |
DISTI #
VV-701-EAE-KNEE-14M7456000
|
Microchip Technology Inc | VV-701-EAE-KNEE-14M7456000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
877 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 877 Factory Stock |
|
$0 | Buy Now |
Part Details for VV-701-EAE-KNEE-14M7456000
VV-701-EAE-KNEE-14M7456000 CAD Models
VV-701-EAE-KNEE-14M7456000 Part Data Attributes
|
VV-701-EAE-KNEE-14M7456000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-EAE-KNEE-14M7456000
Microchip Technology Inc
CMOS Output Clock Oscillator, 14.7456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |