Part Details for VV-701-DAE-PNAB-39M3216000 by Microchip Technology Inc
Results Overview of VV-701-DAE-PNAB-39M3216000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VV-701-DAE-PNAB-39M3216000 Information
VV-701-DAE-PNAB-39M3216000 by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VV-701-DAE-PNAB-39M3216000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-701-DAE-PNAB-39M3216000
|
Microchip Technology Inc | VV-701-DAE-PNAB-39M3216000, DFN, Projected EOL: 2044-04-01 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
Part Details for VV-701-DAE-PNAB-39M3216000
VV-701-DAE-PNAB-39M3216000 CAD Models
VV-701-DAE-PNAB-39M3216000 Part Data Attributes
|
VV-701-DAE-PNAB-39M3216000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-DAE-PNAB-39M3216000
Microchip Technology Inc
CMOS Output Clock Oscillator, 39.3216MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; MIL-STD-883 | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 39.3216 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |