Part Details for VV-701-1059-26M0000000 by Vectron International
Overview of VV-701-1059-26M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8DCP 16S 8ACP Right Angle Header. | |
10105989-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. |
Part Details for VV-701-1059-26M0000000
VV-701-1059-26M0000000 CAD Models
VV-701-1059-26M0000000 Part Data Attributes
|
VV-701-1059-26M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VV-701-1059-26M0000000
Vectron International
CMOS Output Clock Oscillator, 26MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.00 | |
Additional Feature | AVAILABLE WITH SUPPLY VOLTAGE OF 5V; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |