Part Details for VUVS-LT30-T32H-MZD-G38-F8-1B2 by Festo
Overview of VUVS-LT30-T32H-MZD-G38-F8-1B2 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3007ETS8-1.8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault | |
LT3007ETS8-5#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault | |
LT3008EDC-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Price & Stock for VUVS-LT30-T32H-MZD-G38-F8-1B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-VUVS-LT30-T32H-MZD-G38-F8-1B2-ND
|
DigiKey | SOLENOID VALVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.0800 | Buy Now |