Part Details for VUVG-S10-P53E-ZT-M7-1T1L (573408) by Festo
Results Overview of VUVG-S10-P53E-ZT-M7-1T1L (573408) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VUVG-S10-P53E-ZT-M7-1T1L (573408) Information
VUVG-S10-P53E-ZT-M7-1T1L (573408) by Festo is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VUVG-S10-P53E-ZT-M7-1T1L (573408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105436
|
RS | Valve, 24VDC sol, 5/3 exhausted, ext pilot, 280L/min, -.9 to 10 bar, IP65/67 | Festo VUVG-S10-P53E-Z... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$140.9100 | Buy Now |