-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 139A, 1200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5890
|
Newark | Bipolarmodule-Bridge Rectifier Pws-E Flt/ Box |Littelfuse VUO160-12NO7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5100 / $77.7800 | Buy Now |
DISTI #
E02:0323_07043902
|
Arrow Electronics | Rectifier Bridge Diode Single 1.2KV 175A 5-Pin PWS-E-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2424 | Europe - 35 |
|
$52.4050 / $66.3621 | Buy Now |
DISTI #
83596318
|
Verical | Rectifier Bridge Diode Single 1.2KV 175A 5-Pin PWS-E-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 35 |
|
$52.3934 / $66.3473 | Buy Now |
DISTI #
C1S425201284440
|
Chip1Stop | BipolarModule-Bridge Rectifier PWS-E Flt RoHS: Compliant | 35 |
|
$54.6000 / $85.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VUO160-12NO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUO160-12NO7
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 139A, 1200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 139 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |