Part Details for VUA331M1VTR-1616 by Lelon Electronics Corp
Results Overview of VUA331M1VTR-1616 by Lelon Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VUA331M1VTR-1616 Information
VUA331M1VTR-1616 by Lelon Electronics Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) | |
R1LV1616RSD-7SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV1616RSA-7SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Embossed Tape |
Price & Stock for VUA331M1VTR-1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VUA331M1VTR1616
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35 Volts 330uF 20% 16x16.5 RoHS: Compliant | 0 |
|
$0.4930 / $0.5810 | Order Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.9860 / $1.9720 | Buy Now |
Part Details for VUA331M1VTR-1616
VUA331M1VTR-1616 CAD Models
VUA331M1VTR-1616 Part Data Attributes
|
VUA331M1VTR-1616
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VUA331M1VTR-1616
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.3465 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 650 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for VUA331M1VTR-1616
This table gives cross-reference parts and alternative options found for VUA331M1VTR-1616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUA331M1VTR-1616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVH350ARA331MLH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | VUA331M1VTR-1616 vs EMVH350ARA331MLH0S |
EMVH350GRA331MLH0S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | VUA331M1VTR-1616 vs EMVH350GRA331MLH0S |