-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1076
|
Newark | Power Line Filter, 1 Phase, 15A, Qc Rohs Compliant: Yes |Kemet VU-215F3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$16.5700 / $20.6300 | Buy Now |
DISTI #
2266-VU-215F3-ND
|
DigiKey | LINE FILTER 250VDC/VAC 15A CHAS Min Qty: 3 Lead time: 56 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$23.7200 / $30.0000 | Buy Now |
DISTI #
399-20149-ND
|
DigiKey | LINE FILTER 250VDC/VAC 15A CHAS Min Qty: 3 Lead time: 56 Weeks Container: Bulk | Limited Supply - Call |
|
$16.4757 | Buy Now |
DISTI #
VU-215F3
|
Avnet Americas | Power Line Filter 60Hz 15A 250VDC/VAC Faston Stud Mount Tray - Trays (Alt: VU-215F3) Min Qty: 60 Package Multiple: 30 Container: Tray | 0 |
|
$17.4375 / $20.8125 | Buy Now |
DISTI #
80-VU-215F3
|
Mouser Electronics | Power Line Filters 250VAC 15A -25 /+55C Metal Cylinder 1Phse RoHS: Compliant | 60 |
|
$15.4000 / $20.9800 | Buy Now |
DISTI #
73245266
|
RS | EMI-RFI Filters 250V 15A 300mOhms 1Phase Faston UL, CSA | KEMET VU-215F3 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7500 / $22.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$20.5300 / $29.0500 | Buy Now |
DISTI #
61134536
|
Verical | VU SERIES Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$23.6600 / $28.1300 | Buy Now |
DISTI #
VU-215F3
|
Avnet Americas | Power Line Filter 60Hz 15A 250VDC/VAC Faston Stud Mount Tray - Trays (Alt: VU-215F3) Min Qty: 60 Package Multiple: 30 Container: Tray | 0 |
|
$17.4375 / $20.8125 | Buy Now |
DISTI #
3290488
|
element14 Asia-Pacific | POWER LINE FILTER, 1 PHASE, 15A, QC RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$16.2705 / $20.9339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VU-215F3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VU-215F3
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; CSA | |
Diameter | 45 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V |