-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1075
|
Newark | Power Line Filter, 1 Phase, 15A, Qc Rohs Compliant: Yes |Kemet VU-215F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7500 / $42.9000 | Buy Now |
DISTI #
07AH1061
|
Newark | Power Line Filter, 1 Phase, 15A, Qc, Voltage Rating:250V, Current Rating:15A, Product Range:Vu Filters Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet VU-215F Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2600 / $39.3100 | Buy Now |
DISTI #
399-20148-ND
|
DigiKey | LINE FILTER 250VDC/VAC 15A CHAS Min Qty: 30 Lead time: 56 Weeks Container: Bulk | Limited Supply - Call |
|
$39.1397 | Buy Now |
DISTI #
80-VU-215F
|
Mouser Electronics | Power Line Filters 250V 15A 300mOhms 1 Phase Faston Term RoHS: Compliant | 0 |
|
$39.1400 / $41.9300 | Order Now |
DISTI #
73245265
|
RS | EMI-RFI Filters 250V 15A 300mOhms 1Phase Faston UL, CSA | KEMET VU-215F RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1330 / $55.3600 | RFQ |
DISTI #
3290486
|
element14 Asia-Pacific | POWER LINE FILTER, 1 PHASE, 15A, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.0414 / $44.2612 | Buy Now |
DISTI #
3290486
|
Farnell | POWER LINE FILTER, 1 PHASE, 15A, QC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$37.0407 / $41.9869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VU-215F
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VU-215F
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL | |
Diameter | 38 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V |