VTX-214-005-415
Vigortronix (UK) Ltd
Description: AC-DC Regulated Power Supply Module,

Overview of VTX-214-005-415 by Vigortronix (UK) Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VTX-214-005-415 by Vigortronix (UK) Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y9857
Newark Power Supply, Ac-Dc, 15V, 0.138A, No. Of Outputs:2 Output, Output Power Max:5W, Output Voltage - Output 1:15V, Output Current - Output 1:138Ma, Output Voltage - Output 2:15V, Output Current - Output 2:138Ma, Output Voltage - Output Rohs Compliant: Yes |Vigortronix VTX-214-005-415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.5100
  • 5 $12.3300
  • 10 $12.0600
  • 25 $11.8000
  • 50 $11.2600
  • 100 $10.2800
$10.2800 / $13.5100 Buy Now

CAD Models for VTX-214-005-415 by Vigortronix (UK) Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTX-214-005-415 by Vigortronix (UK) Ltd

VTX-214-005-415
Vigortronix (UK) Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VIGORTRONIX UK LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. VTX-214-005-415
    Vigortronix (UK) Ltd
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTX-214-005-415 by Vigortronix (UK) Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTX-214-005-415 by Vigortronix (UK) Ltd

Select Manufacturer
Which Manufacturer of VTX-214-005-415 would you like to use for your alert(s)?
  • Please alert me when VTX-214-005-415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTX-214-005-415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTX-214-005-415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTX-214-005-415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTX-214-005-415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTX-214-005-415 by Vigortronix (UK) Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: