Part Details for VTX-214-002-105 by Vigortronix (UK) Ltd
Overview of VTX-214-002-105 by Vigortronix (UK) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VTX-214-002-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5428
|
Newark | Power Supply, Ac-Dc, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Vigortronix VTX-214-002-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7879 |
|
$7.6600 / $10.0900 | Buy Now |
DISTI #
5578-VTX-214-002-105-ND
|
DigiKey | AC/DC CONVERTER 5V 2W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$12.0000 | Buy Now |
Part Details for VTX-214-002-105
VTX-214-002-105 CAD Models
VTX-214-002-105 Part Data Attributes
|
VTX-214-002-105
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-214-002-105
Vigortronix (UK) Ltd
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |