Part Details for VTX-151-1561 by Vigortronix (UK) Ltd
Overview of VTX-151-1561 by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
ISL1561IRZ | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for VTX-151-1561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5578-VTX-151-1561-ND
|
DigiKey | CURRENT XFMR 10A 1:1000 1% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3.6900 | Buy Now |
Part Details for VTX-151-1561
VTX-151-1561 CAD Models
VTX-151-1561 Part Data Attributes
|
VTX-151-1561
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-151-1561
Vigortronix (UK) Ltd
Current Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Current Rating (Ip:Is) | 1000:1 A | |
Height | 21 mm | |
Isolation Voltage | 2500 V | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 18.6 mm |