Part Details for VTX-146-500-224 by Vigortronix (UK) Ltd
Overview of VTX-146-500-224 by Vigortronix (UK) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-146-500-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7816
|
Newark | 500Va Toroidal Transformer 2X24V, Power Rating:500Va, Secondary Voltages:2 X 24V, Secondary Current Nom:10.4A, Transformer Mounting:Chassis, Primary Voltages:115V, 230V, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-146-500-224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$83.2500 / $109.2800 | Buy Now |
DISTI #
5578-VTX-146-500-224-ND
|
DigiKey | PWR XFMR TOROIDAL 500VA CHAS MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$84.9600 | Buy Now |