Part Details for VTX-146-120-112 by Vigortronix (UK) Ltd
Overview of VTX-146-120-112 by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-146-120-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5578-VTX-146-120-112-ND
|
DigiKey | PWR XFMR TOROIDAL 120VA CHAS MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$32.8200 | Buy Now |
Part Details for VTX-146-120-112
VTX-146-120-112 CAD Models
VTX-146-120-112 Part Data Attributes
|
VTX-146-120-112
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-146-120-112
Vigortronix (UK) Ltd
Toroidal Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Transformer Type | TOROIDAL POWER TRANSFORMER |