Part Details for VTX-111-042 by Vigortronix (UK) Ltd
Overview of VTX-111-042 by Vigortronix (UK) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-111-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8732
|
Newark | Pulse Transformer, 1:1, 3 Mh, 0.8 Ohm, 200 V S, 5 Kv Rohs Compliant: Yes |Vigortronix VTX-111-042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2549 |
|
$3.0100 / $3.9900 | Buy Now |
DISTI #
5578-VTX-111-042-ND
|
DigiKey | PULSE XFMR ENCAP 1:1 CLASS H Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2.8900 | Buy Now |
Part Details for VTX-111-042
VTX-111-042 CAD Models
VTX-111-042 Part Data Attributes:
|
VTX-111-042
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-111-042
Vigortronix (UK) Ltd
Pulse Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 200 V-us | |
Height | 14 mm | |
Isolation Voltage | 5000 V | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13 mm |