Part Details for VTX-102-002 by Vigortronix (UK) Ltd
Overview of VTX-102-002 by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VTX-102-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5578-VTX-102-002-ND
|
DigiKey | AUDIO XFMR IN CAN 1+1 : 2+2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$21.3100 | Buy Now |
Part Details for VTX-102-002
VTX-102-002 CAD Models
VTX-102-002 Part Data Attributes
|
VTX-102-002
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-102-002
Vigortronix (UK) Ltd
General Purpose Audio Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 23.75 mm | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 35 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 2400 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 25.5 mm |