-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4562
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS47GSMF-M3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
VTVS47GSMF-M3-18
|
Avnet Americas | 400W, 47V, 2%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS47GSMF-M3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 | Buy Now |
DISTI #
78-VTVS47GSMF-M3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
DISTI #
VTVS47GSMF-M3-18
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% Vf1.8V Uni-dir N-Ch1 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1750 | Buy Now |
DISTI #
VTVS47GSMF-M3-18
|
EBV Elektronik | 400W, 47V, 2%, ESD PROTECTION DIODE SMF (Alt: VTVS47GSMF-M3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS47GSMF-M3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS47GSMF-M3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 46.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 57.12 V | |
Breakdown Voltage-Min | 54.88 V | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 46.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |