-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 18.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTVS19ASMF-M3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4323
|
Newark | Tvs Diode, 400W, 18.7V, Unidir, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidir... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 247 |
|
$0.0370 | Buy Now |
DISTI #
55AC4477
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS19ASMF-M3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0940 | Buy Now |
DISTI #
VTVS19ASMF-M3-08
|
Avnet Americas | 400W, 19V, 5%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS19ASMF-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0881 | Buy Now |
DISTI #
13AC4323
|
Avnet Americas | 400W, 19V, 5%, ESD PROTECTION DIODE SMF - Product that comes on tape, but is not reeled (Alt: 13AC43... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.2830 / $0.5280 | Buy Now |
DISTI #
78-VTVS19ASMF-M3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant | 29930 |
|
$0.0820 / $0.3900 | Buy Now |
DISTI #
VTVS19ASMF-M3-08
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
VTVS19ASMF-M3-08
|
EBV Elektronik | 400W 19V 5 ESD PROTECTION DIODE SMF (Alt: VTVS19ASMF-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS19ASMF-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS19ASMF-M3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 18.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 23.2 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22.05 V | |
Clamping Voltage-Max | 31 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VTVS19ASMF-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS19ASMF-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VTVS19ASMF-M3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 18.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | VTVS19ASMF-M3-08 vs VTVS19ASMF-M3-18 |