-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2494
|
Newark | Tvs Diode, 400W, 10.3V, Unidir, Do-219Ab, Product Range:Transzorb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:10.3V, Clamping Voltage Vc Max:16.3V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay VTVS10GSMF-M3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4540 / $0.7880 | Buy Now |
DISTI #
55AC4433
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS10GSMF-M3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.1940 | Buy Now |
DISTI #
VTVS10GSMF-M3-08
|
Avnet Americas | 400W, 10V, 2%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS10GSMF-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 | Buy Now |
DISTI #
78-VTVS10GSMF-M3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
DISTI #
VTVS10GSMF-M3-08
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% Vf1.8V Uni-dir N-Ch1 pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1770 | Buy Now |
DISTI #
VTVS10GSMF-M3-08
|
EBV Elektronik | Diode TVS Single Uni-Dir 10.3V 400W 2-Pin DO-219AB T/R (Alt: VTVS10GSMF-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS10GSMF-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS10GSMF-M3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.81 V | |
Breakdown Voltage-Nom | 12.06 V | |
Clamping Voltage-Max | 16.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VTVS10GSMF-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS10GSMF-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS10GSMF-HM3-18 | Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS10GSMF-M3-08 vs VTVS10GSMF-HM3-18 |
VTVS10GSMF-M3-18 | Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS10GSMF-M3-08 vs VTVS10GSMF-M3-18 |