Part Details for VTT7123H by Excelitas Technologies Corporation
Overview of VTT7123H by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for VTT7123H
VTT7123H CAD Models
VTT7123H Part Data Attributes
|
VTT7123H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTT7123H
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | NO |