Part Details for VTT7122H by PerkinElmer Inc
Overview of VTT7122H by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for VTT7122H
VTT7122H CAD Models
VTT7122H Part Data Attributes
|
VTT7122H
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTT7122H
PerkinElmer Inc
Photo Transistor, 0.025A I(C),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | NO |