Part Details for VTT3323LAH by Excelitas Technologies Corporation
Overview of VTT3323LAH by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VTT3323LAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2590
|
Newark | Transistor, Photo, Npn, T-1, Wavelength Typ:-, Viewing Angle:10°, Power Consumption:50Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Dc Collector Current:0.25A, Dark Current:100Na Rohs Compliant: Yes |Excelitas Tech VTT3323LAH RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | Optoelectronic Device RoHS: Compliant |
|
|
RFQ |
Part Details for VTT3323LAH
VTT3323LAH CAD Models
VTT3323LAH Part Data Attributes
|
VTT3323LAH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTT3323LAH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO |