Part Details for VTSRC20AC500101TF by Vishay Intertechnologies
Overview of VTSRC20AC500101TF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTSRC20AC500101TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTSRC20AC500101TF
|
Avnet Americas | Capacitor RC Network 100pF 20% 50Ohm 10% 1W 18R/18C 70°C T/R - Tape and Reel (Alt: VTSRC20AC500101TF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.9525 / $8.8323 | Buy Now |
DISTI #
71-VTSRC20AC500101TF
|
Mouser Electronics | Resistor Networks & Arrays VTSRC 20AC 50 10% 100PF 20% TF e3 | 0 |
|
$6.4400 | Order Now |