Part Details for VTSR2403100JTF by Vishay Intertechnologies
Overview of VTSR2403100JTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTSR2403100JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTSR2403100JTF
|
Avnet Americas | VTSR 24PIN ISOLATED 10 5% TF E3 - Tape and Reel (Alt: VTSR2403100JTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.4625 / $2.7777 | Buy Now |
DISTI #
71-VTSR2403100JTF
|
Mouser Electronics | Resistor Networks & Arrays VTSR 24PIN ISOLATED 10 5% TF E3 RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
Part Details for VTSR2403100JTF
VTSR2403100JTF CAD Models
VTSR2403100JTF Part Data Attributes
|
VTSR2403100JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTSR2403100JTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 3117,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.09 mm | |
Package Length | 7.77 mm | |
Package Style | SMT | |
Package Width | 4.39 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3117 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 50 V |