Part Details for VTSR2001103GUF by Vishay Intertechnologies
Overview of VTSR2001103GUF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for VTSR2001103GUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4390
|
Newark | Vtsr 20Pin Bussed 10K 2% Uf E3 |Vishay VTSR2001103GUF Min Qty: 2516 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
VTSR2001103GUF
|
Avnet Americas | Res Thin Film NET 10kOhm 2% 1.2W ±100ppm/°C Bussed Molded 20-Pin TSSOP SMD Tube (Alt: VTSR2001103GUF) RoHS: Compliant Min Qty: 2516 Package Multiple: 74 Lead time: 40 Weeks, 0 Days | 0 |
|
$2.4975 / $3.1728 | Buy Now |
DISTI #
71-VTSR2001103GT
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 20P Bus 2% RoHS: Compliant | 0 |
|
$2.5600 / $3.2600 | Order Now |
DISTI #
VTSR2001103GUF
|
TTI | Resistor Networks & Arrays 10Kohms 20P Bus 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 74 Package Multiple: 74 Container: Tube |
Americas - 2072 In Stock |
|
$3.0800 | Buy Now |
Part Details for VTSR2001103GUF
VTSR2001103GUF CAD Models
VTSR2001103GUF Part Data Attributes
|
VTSR2001103GUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTSR2001103GUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 10000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 2617,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.09 mm | |
Package Length | 4.39 mm | |
Package Style | TSSOP | |
Package Width | 6.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1726 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |