Part Details for VTS3084H by Excelitas Technologies Corporation
Overview of VTS3084H by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTS3084H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70432357
|
RS | Photodiode, 925nm (typ.), 0.6A/W, drk cur 40nA | Excelitas Technologies Sensors VTS3084H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$10.3100 / $12.1200 | Buy Now |
Part Details for VTS3084H
VTS3084H CAD Models
VTS3084H Part Data Attributes
|
VTS3084H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS3084H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.25V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Active Area | 42 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.25 V | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |