Part Details for VTS-750 by Master Appliance Corp
Overview of VTS-750 by Master Appliance Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTS-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8864
|
Newark | Heat Gun, Input Power:1.74Kw, Supply Voltage Vac:120V, Heat Temperature Max:540°C, Product Range:-, Plug Type:-, Operating Current:14.5A, Power Source:Power Cord, Supply Voltage:120Vac, Temperature Max:1000°F Rohs Compliant: Na |Master Appliance VTS-750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |