Part Details for VTR17D1H by PerkinElmer Inc
Overview of VTR17D1H by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for VTR17D1H
VTR17D1H CAD Models
VTR17D1H Part Data Attributes
|
VTR17D1H
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTR17D1H
PerkinElmer Inc
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Gap Size | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.3 mA | |
Output Voltage-Max | 30 V | |
Surface Mount | NO |