VTP9412
Description: PIN Photodiode

Overview of VTP9412 by PerkinElmer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for VTP9412 by PerkinElmer Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTP9412 by PerkinElmer Inc

VTP9412
PerkinElmer Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERKINELMER INC
Reach Compliance Code
unknown
Dark Current-Max
7 nA
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-50 °C
Optoelectronic Device Type
PIN PHOTODIODE
Response Time-Max
5e-8 s
Reverse Voltage-Max
140 V
Semiconductor Material
Silicon
Surface Mount
NO
Want to compare parts?
  1. VTP9412
    PerkinElmer Inc
    PIN Photodiode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTP9412 by PerkinElmer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTP9412 by PerkinElmer Inc

  • Please alert me when VTP9412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VTP9412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTP9412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VTP9412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTP9412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTP9412 by PerkinElmer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: