Part Details for VTP240 by TE Connectivity
Overview of VTP240 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VTP240
VTP240 CAD Models
VTP240 Part Data Attributes
|
VTP240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VTP240
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.02ohm, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | VTP | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.026 Ω | |
Resistor Type | PTC THERMISTOR | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |