Part Details for VTP210GF by Littelfuse Inc
Overview of VTP210GF by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTP210GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K9911
|
Newark | Fuse, Ptc Reset, 16V, 2.1A, Strap, Product Range:Polyswitch Vtp Series, Voltage Rating:16Vdc, Holding Current:2.1A, Trip Current:4.7A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-, Operating Temperature Max:-Rohs Compliant: Yes |Littelfuse VTP210GF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VTP210GF-ND
|
DigiKey | PTC RESET FUSE 16V 2.1A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7998 In Stock |
|
$0.3511 / $0.8200 | Buy Now |
DISTI #
650-VTP210GF
|
Mouser Electronics | Resettable Fuses - PPTC 2.1A 16V 100A Imax RoHS: Compliant | 1593 |
|
$0.4020 / $0.7500 | Buy Now |
|
Future Electronics | VTP210 Series 16 V 2.1 A PolySwitch Resettable Strap Battery Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | VTP210 Series 16 V 2.1 A PolySwitch Resettable Strap Battery Device RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
VTP210GF
|
TTI | Resettable Fuses - PPTC 2.1A 16V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 30775 In Stock |
|
$0.4010 | Buy Now |
DISTI #
C1S425201165701
|
Chip1Stop | RF3122-000、PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 23.1 X 5.3 X 0.8mm Bag RoHS: Compliant pbFree: Yes | 176 |
|
$0.7410 | Buy Now |
Part Details for VTP210GF
VTP210GF CAD Models
VTP210GF Part Data Attributes
|
VTP210GF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VTP210GF
Littelfuse Inc
PTC Resettable Fuse, 0.018ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.03 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 23.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.018 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |