Part Details for VTP1220FBH by Excelitas Technologies Corporation
Overview of VTP1220FBH by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTP1220FBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70219660
|
RS | Silicon Photodiode, clear, T-1 3 /4 flat package, Integral IR rejection filter | Excelitas Technologies Sensors VTP1220FBH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
Part Details for VTP1220FBH
VTP1220FBH CAD Models
VTP1220FBH Part Data Attributes
|
VTP1220FBH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTP1220FBH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 10 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |