Part Details for VTP-10005 by Premier Magnetics
Overview of VTP-10005 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for VTP-10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-VTP-10005TB-ND
|
DigiKey | INDUCTOR,LOW COST TOROIDAL POWER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
87 In Stock |
|
$3.4500 / $13.8000 | Buy Now |
Part Details for VTP-10005
VTP-10005 CAD Models
VTP-10005 Part Data Attributes
|
VTP-10005
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
VTP-10005
Premier Magnetics
General Purpose Inductor, 100uH, 1 Element, Powdered Iron-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.3 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 13.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39.12 mm | |
Package Length | 39.12 mm | |
Package Style | Radial | |
Package Width | 14.99 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |