Part Details for VTO-8850 by Agilent Technologies Inc
Overview of VTO-8850 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VTO-8850
VTO-8850 CAD Models
VTO-8850 Part Data Attributes:
|
VTO-8850
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VTO-8850
Agilent Technologies Inc
Voltage Controlled Oscillator, 8500MHz Min, 9600MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 30 V | |
Control Voltage-Min | 3 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 15 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 9600 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Frequency-Nom | 9600 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Phase Noise | -82 dBc/Hz | |
Physical Dimension | 12.7mm x 4.572mm | |
Power Variation | 1.5 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |