Part Details for VTO-8240 by Hewlett Packard Co
Overview of VTO-8240 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTO-8240
VTO-8240 CAD Models
VTO-8240 Part Data Attributes:
|
VTO-8240
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
VTO-8240
Hewlett Packard Co
Voltage Controlled Oscillator, 2400MHz Min, 3700MHz Max, HERMETIC THIN FILM, TO-8V, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 45 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Frequency-Nom | 3700 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 4.572mm | |
Power Variation | 1.5 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |