Part Details for VTO-8150 by Hewlett Packard Co
Overview of VTO-8150 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for VTO-8150
VTO-8150 CAD Models
VTO-8150 Part Data Attributes:
|
VTO-8150
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
VTO-8150
Hewlett Packard Co
Voltage Controlled Oscillator, 1500MHz Min, 2500MHz Max, HERMETIC THIN FILM, TO-8V, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 60 V | |
Control Voltage-Min | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Frequency-Nom | 2500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 4.572mm | |
Power Variation | 1.5 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |