VTN200-3/8-BLK-200FT
3M Interconnect

Overview of VTN200-3/8-BLK-200FT by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft

Price & Stock for VTN200-3/8-BLK-200FT by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # MMM7010349778
Heilind Electronics 7010349778 80610252068 VTN200 3/8 BK SPL 8600375BK Americas - 0 in Stock
  • 200 $11.8250
  • 800 $11.6431
$11.6431 / $11.8250 Buy Now

CAD Models for VTN200-3/8-BLK-200FT by 3M Interconnect
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTN200-3/8-BLK-200FT by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTN200-3/8-BLK-200FT by 3M Interconnect

Select Manufacturer
Which Manufacturer of VTN200-3/8-BLK-200FT would you like to use for your alert(s)?
  • Please alert me when VTN200-3/8-BLK-200FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTN200-3/8-BLK-200FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTN200-3/8-BLK-200FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTN200-3/8-BLK-200FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTN200-3/8-BLK-200FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTN200-3/8-BLK-200FT by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: