Part Details for VTN-200-7/8-BLACK by 3M Interconnect
Overview of VTN-200-7/8-BLACK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for VTN-200-7/8-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K7112
|
Newark | Modified Fluoroelastomer Bulk Spool |3M VTN-200-7/8-BLACK RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,431.2000 / $2,724.3200 | Buy Now |
DISTI #
VTN-200-7/8-BLACK-ND
|
DigiKey | HEATSHRINK 0.875" BLACK Min Qty: 1800 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1170 | Buy Now |
DISTI #
517-VTN2007/8BLACK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 7/8 Black VTN200 Sold per foot RoHS: Compliant | 0 |
|
$20.7000 | Order Now |