Part Details for VTM48ET060M040A00 by Vicor Corporation
Overview of VTM48ET060M040A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VTM48ET060M040A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48ET060M040A00-ND
|
DigiKey | DC DC CONVERTER 6V 240W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$171.2212 | Buy Now |
DISTI #
VTM48ET060M040A00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 6V 40A 240W Through Hole 60-Pin Full Chip - Trays (Alt: VTM48ET060M040A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$149.0600 / $236.2400 | Buy Now |
DISTI #
492-VTM48ET060M040A0
|
Mouser Electronics | Switching Voltage Regulators VTM48ET060M040A00 RoHS: Compliant | 0 |
|
$171.2200 / $236.2400 | Order Now |
DISTI #
VTM48ET060M040A00
|
Avnet Abacus | Sine Amplitude Converter 1-OUT 6V 40A 240W Through Hole 60-Pin Full Chip (Alt: VTM48ET060M040A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48ET060M040A00
VTM48ET060M040A00 CAD Models
VTM48ET060M040A00 Part Data Attributes
|
VTM48ET060M040A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48ET060M040A00
Vicor Corporation
Analog Circuit, 1 Func, ROHS COMPLIANT, PACKAGE-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-J60 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 22 mm |