Part Details for VTM48EH060M020A00 by Vicor Corporation
Results Overview of VTM48EH060M020A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTM48EH060M020A00 Information
VTM48EH060M020A00 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VTM48EH060M020A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48EH060M020A00-ND
|
DigiKey | DC DC CONVERTER 6V 120W Min Qty: 25 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$175.4000 | Buy Now |
DISTI #
VTM48EH060M020A00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 6V 20A 120W Surface Mount 12-Pin Half Chip - Trays (Alt: VTM48EH060M0... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$160.9632 / $164.3166 | Buy Now |
DISTI #
492-VTM48EH060M020A0
|
Mouser Electronics | Isolated DC/DC Converters - SMD VTM2 48/26/55/6/20 I RoHS: Compliant | 4 |
|
$174.0500 / $208.4600 | Buy Now |
DISTI #
VTM48EH060M020A00
|
Avnet Abacus | Sine Amplitude Converter 1OUT 6V 20A 120W Surface Mount 12Pin Half Chip (Alt: VTM48EH060M020A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48EH060M020A00
VTM48EH060M020A00 CAD Models
VTM48EH060M020A00 Part Data Attributes
|
VTM48EH060M020A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48EH060M020A00
Vicor Corporation
Analog Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | Module-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQMA-J28 | |
Length | 22 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 16.5 mm |
Alternate Parts for VTM48EH060M020A00
This table gives cross-reference parts and alternative options found for VTM48EH060M020A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM48EH060M020A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VTM48FH060M020A00 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO30, ROHS COMPLIANT PACKAGE-30 | VTM48EH060M020A00 vs VTM48FH060M020A00 |
VTM48FH060T020A00 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO30, ROHS COMPLIANT PACKAGE-30 | VTM48EH060M020A00 vs VTM48FH060T020A00 |