Part Details for VTM48EH020M040A00 by Vicor Corporation
Overview of VTM48EH020M040A00 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTM48EH020M040A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-VTM48EH020M040A0
|
Mouser Electronics | Switching Voltage Regulators VTM48EH020M040A00 RoHS: Compliant | 0 |
|
Order Now |
Part Details for VTM48EH020M040A00
VTM48EH020M040A00 CAD Models
VTM48EH020M040A00 Part Data Attributes
|
VTM48EH020M040A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48EH020M040A00
Vicor Corporation
Analog Circuit, PDSO14, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 6 | |
Qualification Status | Not Qualified | |
Terminal Finish | NICKEL PALLADIUM GOLD |