Part Details for VTM48EF480T006A00 by Vicor Corporation
Results Overview of VTM48EF480T006A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTM48EF480T006A00 Information
VTM48EF480T006A00 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VTM48EF480T006A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48EF480T006A00-ND
|
DigiKey | DC DC CONVERTER 48V 300W Min Qty: 1 Lead time: 28 Weeks Container: Tray |
25 In Stock |
|
$58.8376 / $82.9000 | Buy Now |
DISTI #
VTM48EF480T006A00
|
Avnet Americas | Output 48V 6.3A 26V - 55V Input - Trays (Alt: VTM48EF480T006A00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$55.7026 / $58.8375 | Buy Now |
DISTI #
492-VM48EF480T006A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD VTM 48 V Isolated DC DC Converter RoHS: Compliant | 0 |
|
$56.5800 / $82.8900 | Order Now |
DISTI #
VTM48EF480T006A00
|
Avnet Abacus | Output 48V 63A 26V 55V Input (Alt: VTM48EF480T006A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |