Part Details for VTM48EF080M030A00 by Vicor Corporation
Overview of VTM48EF080M030A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTM48EF080M030A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48EF080M030A00-ND
|
DigiKey | DC DC CONVERTER 8V 240W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$176.8908 | Buy Now |
DISTI #
VTM48EF080M030A00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 8V 30A 240W Surface Mount 18-Pin Full Chip - Trays (Alt: VTM48EF080M030A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$153.9900 / $244.0500 | Buy Now |
DISTI #
492-VTM48EF080M030A0
|
Mouser Electronics | Switching Voltage Regulators VTM2 48/26/55/8.0/30 I RoHS: Compliant | 0 |
|
$176.8900 | Order Now |
DISTI #
VTM48EF080M030A00
|
Avnet Abacus | Sine Amplitude Converter 1-OUT 8V 30A 240W Surface Mount 18-Pin Full Chip (Alt: VTM48EF080M030A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48EF080M030A00
VTM48EF080M030A00 CAD Models
VTM48EF080M030A00 Part Data Attributes
|
VTM48EF080M030A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48EF080M030A00
Vicor Corporation
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQMA-J60 | |
Length | 32.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Equivalence Code | MODULE,9LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 22 mm |