Datasheets
VTM48EF020M080A00 by: Vicor Corporation

Analog Circuit, 1 Func, PDSO30, ROHS COMPLIANT PACKAGE-30

Part Details for VTM48EF020M080A00 by Vicor Corporation

Overview of VTM48EF020M080A00 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VTM48EF020M080A00

VTM48EF020M080A00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTM48EF020M080A00 Part Data Attributes

VTM48EF020M080A00 Vicor Corporation
Buy Now Datasheet
Compare Parts:
VTM48EF020M080A00 Vicor Corporation Analog Circuit, 1 Func, PDSO30, ROHS COMPLIANT PACKAGE-30
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VICOR CORP
Part Package Code SOIC
Package Description SOJ,
Pin Count 30
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-J30
JESD-609 Code e4
Length 32.5 mm
Moisture Sensitivity Level 6
Number of Functions 1
Number of Terminals 30
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 6.98 mm
Supply Voltage-Max (Vsup) 55 V
Supply Voltage-Min (Vsup) 26 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form J BEND
Terminal Position DUAL
Width 22 mm

VTM48EF020M080A00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTM48EF020M080A00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTM48EF020M080A00 by Vicor Corporation

Select Manufacturer
Which Manufacturer of VTM48EF020M080A00 would you like to use for your alert(s)?
  • Please alert me when VTM48EF020M080A00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTM48EF020M080A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTM48EF020M080A00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTM48EF020M080A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTM48EF020M080A00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTM48EF020M080A00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: